EYG-S_ZLxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYG-R0912ZLGD

DigiKey Part Number
10-EYG-R0912ZLGD-ND
Manufacturer
Manufacturer Product Number
EYG-R0912ZLGD
Description
THERM PAD 120MMX88MM GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 120.00mm x 88.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Active
Usage
IGBT - Heat Transfer Low Thermal Resistance
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
120.00mm x 88.00mm
Thickness
0.0098" (0.250mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
28W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$140.57000$140.57
10$124.41300$1,244.13
30$117.35967$3,520.79
50$114.21340$5,710.67
100$110.07750$11,007.75
250$104.83248$26,208.12
500$101.02568$50,512.84
Manufacturers Standard Package