
EXC-28CE121U | |
---|---|
DigiKey Part Number | P12973TR-ND - Tape & Reel (TR) P12973CT-ND - Cut Tape (CT) P12973DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-28CE121U |
Description | CMC 140MA 4LN 120 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 140mA DCR 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | EXC-28CE121U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 140mA | |
DC Resistance (DCR) (Max) | 2Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0804 (2010 Metric), 8 Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $3.66200 | $36.62 |
25 | $3.39280 | $84.82 |
50 | $3.19740 | $159.87 |
100 | $3.01430 | $301.43 |
250 | $2.78844 | $697.11 |
500 | $2.62916 | $1,314.58 |
1,000 | $2.47898 | $2,478.98 |
2,500 | $2.39072 | $5,976.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.20636 | $11,031.80 |
10,000 | $2.08086 | $20,808.60 |
15,000 | $2.01088 | $30,163.20 |
25,000 | $1.95319 | $48,829.75 |