
EXB-V4V562JV | |
|---|---|
DigiKey Part Number | Y2562TR-ND - Tape & Reel (TR) Y2562CT-ND - Cut Tape (CT) Y2562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V4V562JV |
Description | RES ARRAY 2 RES 5.6K OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 5.6k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Concave | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.04400 | $10.44 |
| 25 | $0.88120 | $22.03 |
| 50 | $0.77620 | $38.81 |
| 100 | $0.68730 | $68.73 |
| 250 | $0.58996 | $147.49 |
| 500 | $0.52914 | $264.57 |
| 1,000 | $0.47726 | $477.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.39253 | $1,962.65 |
| 10,000 | $0.36170 | $3,617.00 |
| 15,000 | $0.34586 | $5,187.90 |
| 25,000 | $0.32794 | $8,198.50 |
| 35,000 | $0.31726 | $11,104.10 |
| 50,000 | $0.30683 | $15,341.50 |
| 60,000 | $0.30183 | $18,109.80 |
| 120,000 | $0.28465 | $34,158.00 |
| 125,000 | $0.28373 | $35,466.25 |










