
CMD91-21SRC/TR7 | |
|---|---|
DigiKey Part Number | L62911TR-ND - Tape & Reel (TR) L62911CT-ND - Cut Tape (CT) L62911DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD91-21SRC/TR7 |
Description | LED RED CLEAR GULL WING SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | - | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 3.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $5.93600 | $59.36 |
| 100 | $4.38370 | $438.37 |
| 500 | $3.69212 | $1,846.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.46561 | $3,465.61 |
| 2,000 | $3.27339 | $6,546.78 |
| 3,000 | $3.17481 | $9,524.43 |
| 5,000 | $3.06346 | $15,317.30 |
| 7,000 | $2.99724 | $20,980.68 |
| 10,000 | $2.93267 | $29,326.70 |











