
EXB-38V471JV | |
---|---|
DigiKey Part Number | Y9471TR-ND - Tape & Reel (TR) Y9471CT-ND - Cut Tape (CT) Y9471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V471JV |
Description | RES ARRAY 4 RES 470 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V471JV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 470 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41700 | $4.17 |
25 | $0.34960 | $8.74 |
50 | $0.30720 | $15.36 |
100 | $0.27040 | $27.04 |
250 | $0.23004 | $57.51 |
500 | $0.20456 | $102.28 |
1,000 | $0.18290 | $182.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14714 | $735.70 |
10,000 | $0.13425 | $1,342.50 |
15,000 | $0.12763 | $1,914.45 |
25,000 | $0.12013 | $3,003.25 |
35,000 | $0.11566 | $4,048.10 |
50,000 | $0.11130 | $5,565.00 |
60,000 | $0.10920 | $6,552.00 |
120,000 | $0.10201 | $12,241.20 |
125,000 | $0.10163 | $12,703.75 |