
EXB-34V474JV | |
|---|---|
DigiKey Part Number | Y8474TR-ND - Tape & Reel (TR) Y8474CT-ND - Cut Tape (CT) Y8474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-34V474JV |
Description | RES ARRAY 2 RES 470K OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-34V474JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 470k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Convex | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.70200 | $7.02 |
| 25 | $0.58760 | $14.69 |
| 50 | $0.51560 | $25.78 |
| 100 | $0.45520 | $45.52 |
| 250 | $0.38900 | $97.25 |
| 500 | $0.34756 | $173.78 |
| 1,000 | $0.31231 | $312.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25440 | $1,272.00 |
| 10,000 | $0.23341 | $2,334.10 |
| 15,000 | $0.22262 | $3,339.30 |
| 25,000 | $0.21041 | $5,260.25 |
| 35,000 | $0.20314 | $7,109.90 |
| 50,000 | $0.19603 | $9,801.50 |
| 60,000 | $0.19262 | $11,557.20 |
| 120,000 | $0.18093 | $21,711.60 |
| 125,000 | $0.18030 | $22,537.50 |


