
EXB-28V822JX | |
|---|---|
DigiKey Part Number | Y7822TR-ND - Tape & Reel (TR) Y7822CT-ND - Cut Tape (CT) Y7822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V822JX |
Description | RES ARRAY 4 RES 8.2K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-28V822JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 8.2k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31800 | $3.18 |
| 25 | $0.26760 | $6.69 |
| 50 | $0.23500 | $11.75 |
| 100 | $0.20640 | $20.64 |
| 250 | $0.17460 | $43.65 |
| 500 | $0.15502 | $77.51 |
| 1,000 | $0.13829 | $138.29 |
| 5,000 | $0.10839 | $541.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10059 | $1,005.90 |
| 20,000 | $0.09211 | $1,842.20 |
| 30,000 | $0.08775 | $2,632.50 |
| 50,000 | $0.08282 | $4,141.00 |
| 70,000 | $0.07989 | $5,592.30 |
| 100,000 | $0.07702 | $7,702.00 |
| 120,000 | $0.07564 | $9,076.80 |
| 240,000 | $0.07091 | $17,018.40 |
| 250,000 | $0.07066 | $17,665.00 |

