ETQ-P8M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P8MR68JFA

DigiKey Part Number
PCD2468TR-ND - Tape & Reel (TR)
PCD2468CT-ND - Cut Tape (CT)
PCD2468DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P8MR68JFA
Description
FIXED IND 680NH 35.4A 1.21 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 35.4 A 1.21mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P8MR68JFA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
680 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
56.9A
Shielding
Shielded
DC Resistance (DCR)
1.21mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 160°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Size / Dimension
0.496" L x 0.520" W (12.60mm x 13.20mm)
Height - Seated (Max)
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.21000$19.21
10$15.79000$157.90
25$14.60240$365.06
50$13.76820$688.41
100$12.98160$1,298.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$12.25148$3,062.87
500$11.55320$5,776.60
750$11.16368$8,372.76
1,250$10.69203$13,365.04
1,750$10.39259$18,187.03
2,500$10.08468$25,211.70
6,250$9.89425$61,839.06
Manufacturers Standard Package