
ETQ-P3M2R2HFP | |
|---|---|
DigiKey Part Number | P122639TR-ND - Tape & Reel (TR) P122639CT-ND - Cut Tape (CT) P122639DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P3M2R2HFP |
Description | FIXED IND 2.2UH 6.3A 21.5MOHM SM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 6.3 A 21.5mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P3M2R2HFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.197" W (5.50mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.55000 | $9.55 |
| 10 | $7.82400 | $78.24 |
| 25 | $7.23840 | $180.96 |
| 50 | $6.82380 | $341.19 |
| 100 | $6.43300 | $643.30 |
| 250 | $5.95148 | $1,487.87 |
| 500 | $5.61158 | $2,805.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.39742 | $5,397.42 |
| 2,000 | $5.09001 | $10,180.02 |
| 3,000 | $4.91860 | $14,755.80 |
| 5,000 | $4.71104 | $23,555.20 |
| 7,000 | $4.57926 | $32,054.82 |
| 10,000 | $4.53817 | $45,381.70 |

