cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P2H2R6BFP

DigiKey Part Number
ETQ-P2H2R6BFP-ND
Manufacturer
Manufacturer Product Number
ETQ-P2H2R6BFP
Description
FIXED IND 2.61UH 12A 4.98 MOHM
Customer Reference
Detailed Description
2.61 µH Shielded Inductor 12 A 4.98mOhm Max Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Material - Core
Inductance
2.61 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
4.98mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 4 Lead
Supplier Device Package
-
Size / Dimension
0.512" L x 0.508" W (13.00mm x 12.90mm)
Height - Seated (Max)
0.193" (4.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable