ESE-58L11A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-58L11B

DigiKey Part Number
P122537TR-ND - Tape & Reel (TR)
P122537CT-ND - Cut Tape (CT)
P122537DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESE-58L11B
Description
SWITCH DETECTOR SPST-NO 0.01A 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESE-58L11B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount
Termination Style
J Lead
Ingress Protection
-
Features
Board Guide
Operating Force
30gf
Release Force
-
Operating Position
0.079" (2.0mm)
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,783
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.19000$7.19
10$6.15900$61.59
25$5.73120$143.28
100$5.11050$511.05
250$4.73376$1,183.44
500$4.47154$2,235.77
1,000$4.23081$4,230.81
2,500$3.94694$9,867.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.00330$15,016.50
10,000$2.87376$28,737.60
15,000$2.85915$42,887.25
Manufacturers Standard Package