Parametric Equivalent

| ERZ-V05V471CS | |
|---|---|
| DigiKey Part Number | ERZ-V05V471CS-ND | 
| Manufacturer | |
| Manufacturer Product Number | ERZ-V05V471CS | 
| Description | VARISTOR 470V 800A DISC 7MM | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 470 V 800 A Varistor 1 Circuit Through Hole Disc 7mm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panasonic Electronic Components | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Maximum AC Volts | 300 V | |
| Maximum DC Volts | 385 V | |
| Varistor Voltage (Min) | 423 V | |
| Varistor Voltage (Typ) | 470 V | |
| Varistor Voltage (Max) | 517 V | |
| Current - Surge | 800 A | |
| Energy | 21J | |
| Number of Circuits | 1 | |
| Capacitance @ Frequency | 60 pF @ 1 MHz | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Through Hole | |
| Package / Case | Disc 7mm | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $0.83886 | $1,677.72 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China