



NTCLE203E3103FB0 | |
|---|---|
DigiKey Part Number | BC2299-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE203E3103FB0 |
Description | THERMISTOR NTC 10KOHM 3977K BEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE203E3103FB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.58" (40.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 5 | $9.18600 | $45.93 |
| 10 | $8.73800 | $87.38 |
| 25 | $8.21080 | $205.27 |
| 50 | $7.85020 | $392.51 |
| 100 | $7.51890 | $751.89 |
| 500 | $6.85330 | $3,426.65 |
| 1,000 | $6.60586 | $6,605.86 |
| 5,000 | $6.10775 | $30,538.75 |










