ERX-5 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERX-3SJR22V

DigiKey Part Number
P0.22W-3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ERX-3SJR22V
Description
RES 0.22 OHM 5% 3W AXIAL
Customer Reference
Detailed Description
220 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERX-3SJR22V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.