

ERT-J1VT202H | |
---|---|
DigiKey Part Number | P124040TR-ND - Tape & Reel (TR) P124040CT-ND - Cut Tape (CT) P124040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VT202H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4500K | |
B25/75 | - | |
B25/85 | 4450K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
5 | $0.93600 | $4.68 |
10 | $0.87900 | $8.79 |
25 | $0.81120 | $20.28 |
50 | $0.76700 | $38.35 |
100 | $0.72420 | $72.42 |
500 | $0.64030 | $320.15 |
1,000 | $0.60917 | $609.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.55467 | $2,218.68 |
8,000 | $0.53085 | $4,246.80 |
12,000 | $0.51785 | $6,214.20 |
20,000 | $0.50241 | $10,048.20 |
28,000 | $0.49276 | $13,797.28 |
40,000 | $0.48298 | $19,319.20 |
100,000 | $0.45976 | $45,976.00 |