10-01005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-XGNJ394Y

DigiKey Part Number
P390KAWTR-ND - Tape & Reel (TR)
P390KAWCT-ND - Cut Tape (CT)
P390KAWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-XGNJ394Y
Description
RES 390K OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-XGNJ394Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,493
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.02900$10.29
25$0.82680$20.67
50$0.70900$35.45
100$0.61760$61.76
250$0.52444$131.11
500$0.47086$235.43
1,000$0.42846$428.46
5,000$0.36060$1,803.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.17357$3,471.40
40,000$0.16494$6,597.60
60,000$0.16073$9,643.80
100,000$0.15618$15,618.00
140,000$0.15357$21,499.80
200,000$0.15110$30,220.00
240,000$0.14994$35,985.60
480,000$0.14613$70,142.40
500,000$0.14593$72,965.00
Manufacturers Standard Package