
ERJ-XGNJ105Y | |
---|---|
DigiKey Part Number | P1.0MAWTR-ND - Tape & Reel (TR) P1.0MAWCT-ND - Cut Tape (CT) P1.0MAWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ105Y |
Description | RES 1M OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ105Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.65700 | $6.57 |
25 | $0.51560 | $12.89 |
50 | $0.43360 | $21.68 |
100 | $0.37030 | $37.03 |
250 | $0.30708 | $76.77 |
500 | $0.27030 | $135.15 |
1,000 | $0.26144 | $261.44 |
5,000 | $0.19516 | $975.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.28103 | $5,620.60 |
40,000 | $0.27499 | $10,999.60 |
60,000 | $0.14688 | $8,812.80 |
100,000 | $0.14668 | $14,668.00 |