
ERJ-UP6J823V | |
---|---|
DigiKey Part Number | 10-ERJ-UP6J823VTR-ND - Tape & Reel (TR) 10-ERJ-UP6J823VCT-ND - Cut Tape (CT) 10-ERJ-UP6J823VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6J823V |
Description | RES 82K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP6J823V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.64000 | $6.40 |
25 | $0.50240 | $12.56 |
50 | $0.42540 | $21.27 |
100 | $0.36210 | $36.21 |
250 | $0.29952 | $74.88 |
500 | $0.26358 | $131.79 |
1,000 | $0.23516 | $235.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.19358 | $967.90 |
10,000 | $0.18011 | $1,801.10 |
15,000 | $0.17355 | $2,603.25 |
25,000 | $0.16645 | $4,161.25 |
35,000 | $0.16238 | $5,683.30 |
50,000 | $0.15854 | $7,927.00 |
60,000 | $0.15674 | $9,404.40 |
120,000 | $0.15081 | $18,097.20 |
125,000 | $0.15050 | $18,812.50 |