
| ERJ-UP6D5103V | |
|---|---|
| DigiKey Part Number | 10-ERJ-UP6D5103VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D5103VCT-ND - Cut Tape (CT) 10-ERJ-UP6D5103VDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-UP6D5103V | 
| Description | RES 510K OHM 0.5% 1/2W 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 510 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.88000 | $1.88 | 
| 10 | $0.98700 | $9.87 | 
| 25 | $0.78640 | $19.66 | 
| 50 | $0.73920 | $36.96 | 
| 100 | $0.58580 | $58.58 | 
| 250 | $0.49636 | $124.09 | 
| 500 | $0.40400 | $202.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.36757 | $1,837.85 | 
| 10,000 | $0.36678 | $3,667.80 | 
| 15,000 | $0.29243 | $4,386.45 | 
| 25,000 | $0.28387 | $7,096.75 | 
| 35,000 | $0.28342 | $9,919.70 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China