
ERJ-UP6D5101V | |
|---|---|
DigiKey Part Number  | 10-ERJ-UP6D5101VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D5101VCT-ND - Cut Tape (CT) 10-ERJ-UP6D5101VDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ERJ-UP6D5101V  | 
Description  | RES 5.1K OHM 0.5% 1/2W 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 5.1 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.88000 | $1.88 | 
| 10 | $0.98700 | $9.87 | 
| 25 | $0.78640 | $19.66 | 
| 50 | $0.73920 | $36.96 | 
| 100 | $0.58580 | $58.58 | 
| 250 | $0.49636 | $124.09 | 
| 500 | $0.40400 | $202.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.34551 | $1,727.55 | 
| 10,000 | $0.32612 | $3,261.20 | 
| 15,000 | $0.31667 | $4,750.05 | 
| 25,000 | $0.30643 | $7,660.75 | 
| 35,000 | $0.30057 | $10,519.95 | 
| 50,000 | $0.29502 | $14,751.00 | 
| 60,000 | $0.29243 | $17,545.80 | 
| 120,000 | $0.28387 | $34,064.40 | 
| 125,000 | $0.28342 | $35,427.50 | 

