
ERJ-UP6D43R0V | |
---|---|
DigiKey Part Number | 10-ERJ-UP6D43R0VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D43R0VCT-ND - Cut Tape (CT) 10-ERJ-UP6D43R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D43R0V |
Description | RES 43 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $0.98800 | $9.88 |
25 | $0.78760 | $19.69 |
50 | $0.74020 | $37.01 |
100 | $0.58650 | $58.65 |
250 | $0.49700 | $124.25 |
500 | $0.40452 | $202.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.34596 | $1,729.80 |
10,000 | $0.32654 | $3,265.40 |
15,000 | $0.31708 | $4,756.20 |
25,000 | $0.30682 | $7,670.50 |
35,000 | $0.30095 | $10,533.25 |
50,000 | $0.29540 | $14,770.00 |
60,000 | $0.29280 | $17,568.00 |
120,000 | $0.28423 | $34,107.60 |
125,000 | $0.28379 | $35,473.75 |