
ERJ-UP6D1100V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D1100VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D1100VCT-ND - Cut Tape (CT) 10-ERJ-UP6D1100VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D1100V |
Description | RES 110 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $0.98700 | $9.87 |
| 25 | $0.78640 | $19.66 |
| 50 | $0.73920 | $36.96 |
| 100 | $0.58580 | $58.58 |
| 250 | $0.49636 | $124.09 |
| 500 | $0.40400 | $202.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.34551 | $1,727.55 |
| 10,000 | $0.32612 | $3,261.20 |
| 15,000 | $0.32141 | $4,821.15 |
| 25,000 | $0.31914 | $7,978.50 |
| 35,000 | $0.30057 | $10,519.95 |
| 50,000 | $0.29502 | $14,751.00 |
| 60,000 | $0.29243 | $17,545.80 |
| 120,000 | $0.28387 | $34,064.40 |
| 125,000 | $0.28342 | $35,427.50 |

