
ERJ-U6RD2202V | |
|---|---|
DigiKey Part Number | 10-ERJ-U6RD2202VTR-ND - Tape & Reel (TR) 10-ERJ-U6RD2202VCT-ND - Cut Tape (CT) 10-ERJ-U6RD2202VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6RD2202V |
Description | RES 22K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6RD2202V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $0.98700 | $9.87 |
| 25 | $0.78960 | $19.74 |
| 50 | $0.67720 | $33.86 |
| 100 | $0.58740 | $58.74 |
| 250 | $0.49800 | $124.50 |
| 500 | $0.44626 | $223.13 |
| 1,000 | $0.40540 | $405.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.34680 | $1,734.00 |
| 10,000 | $0.32736 | $3,273.60 |
| 15,000 | $0.31789 | $4,768.35 |
| 25,000 | $0.30762 | $7,690.50 |
| 35,000 | $0.30175 | $10,561.25 |
| 50,000 | $0.29619 | $14,809.50 |
| 60,000 | $0.29359 | $17,615.40 |
| 120,000 | $0.28501 | $34,201.20 |
| 125,000 | $0.28457 | $35,571.25 |

