
ERJ-U08J224V | |
|---|---|
DigiKey Part Number  | 10-ERJ-U08J224VTR-ND - Tape & Reel (TR) 10-ERJ-U08J224VCT-ND - Cut Tape (CT) 10-ERJ-U08J224VDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ERJ-U08J224V  | 
Description  | RES 220K OHM 5% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 220 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ERJ-U08J224V Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.31000 | $1.31 | 
| 10 | $0.64500 | $6.45 | 
| 25 | $0.50240 | $12.56 | 
| 50 | $0.42420 | $21.21 | 
| 100 | $0.36220 | $36.22 | 
| 250 | $0.29960 | $74.90 | 
| 500 | $0.26368 | $131.84 | 
| 1,000 | $0.23521 | $235.21 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.19370 | $968.50 | 
| 10,000 | $0.18026 | $1,802.60 | 
| 15,000 | $0.17372 | $2,605.80 | 
| 25,000 | $0.16663 | $4,165.75 | 
| 35,000 | $0.16257 | $5,689.95 | 
| 50,000 | $0.15873 | $7,936.50 | 
| 60,000 | $0.15693 | $9,415.80 | 
| 120,000 | $0.15101 | $18,121.20 | 
| 125,000 | $0.15071 | $18,838.75 | 

