
ERJ-U08J180V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08J180VTR-ND - Tape & Reel (TR) 10-ERJ-U08J180VCT-ND - Cut Tape (CT) 10-ERJ-U08J180VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08J180V |
Description | RES 18 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08J180V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.64500 | $6.45 |
| 25 | $0.50240 | $12.56 |
| 50 | $0.42420 | $21.21 |
| 100 | $0.36220 | $36.22 |
| 250 | $0.29960 | $74.90 |
| 500 | $0.26368 | $131.84 |
| 1,000 | $0.23521 | $235.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19370 | $968.50 |
| 10,000 | $0.18026 | $1,802.60 |
| 15,000 | $0.17372 | $2,605.80 |
| 25,000 | $0.16663 | $4,165.75 |
| 35,000 | $0.16257 | $5,689.95 |
| 50,000 | $0.15873 | $7,936.50 |
| 60,000 | $0.15693 | $9,415.80 |
| 120,000 | $0.15101 | $18,121.20 |
| 125,000 | $0.15071 | $18,838.75 |

