
ERJ-U08F8202V | |
---|---|
DigiKey Part Number | 10-ERJ-U08F8202VTR-ND - Tape & Reel (TR) 10-ERJ-U08F8202VCT-ND - Cut Tape (CT) 10-ERJ-U08F8202VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F8202V |
Description | RES 82K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F8202V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.84600 | $8.46 |
25 | $0.67000 | $16.75 |
50 | $0.57140 | $28.57 |
100 | $0.49350 | $49.35 |
250 | $0.41448 | $103.62 |
500 | $0.36900 | $184.50 |
1,000 | $0.33304 | $333.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.28105 | $1,405.25 |
10,000 | $0.26397 | $2,639.70 |
15,000 | $0.25565 | $3,834.75 |
25,000 | $0.24663 | $6,165.75 |
35,000 | $0.24147 | $8,451.45 |
50,000 | $0.23659 | $11,829.50 |
60,000 | $0.23431 | $14,058.60 |
120,000 | $0.22677 | $27,212.40 |
125,000 | $0.22638 | $28,297.50 |