ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08F1201V

DigiKey Part Number
10-ERJ-U08F1201VTR-ND - Tape & Reel (TR)
10-ERJ-U08F1201VCT-ND - Cut Tape (CT)
10-ERJ-U08F1201VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08F1201V
Description
RES 1.2K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08F1201V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
10$0.84000$8.40
25$0.66560$16.64
50$0.56780$28.39
100$0.49030$49.03
250$0.41184$102.96
500$0.36664$183.32
1,000$0.33091$330.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.27925$1,396.25
10,000$0.26228$2,622.80
15,000$0.25401$3,810.15
25,000$0.24506$6,126.50
35,000$0.23993$8,397.55
50,000$0.23507$11,753.50
60,000$0.23281$13,968.60
120,000$0.22532$27,038.40
125,000$0.22493$28,116.25
Manufacturers Standard Package