
ERJ-U08F1003V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08F1003VTR-ND - Tape & Reel (TR) 10-ERJ-U08F1003VCT-ND - Cut Tape (CT) 10-ERJ-U08F1003VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F1003V |
Description | RES 100K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F1003V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.84000 | $8.40 |
| 25 | $0.66560 | $16.64 |
| 50 | $0.56780 | $28.39 |
| 100 | $0.46750 | $46.75 |
| 250 | $0.40596 | $101.49 |
| 500 | $0.36664 | $183.32 |
| 1,000 | $0.33091 | $330.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.29783 | $1,489.15 |
| 10,000 | $0.26228 | $2,622.80 |
| 15,000 | $0.25401 | $3,810.15 |
| 25,000 | $0.23167 | $5,791.75 |
| 35,000 | $0.23086 | $8,080.10 |
| 50,000 | $0.23007 | $11,503.50 |
| 60,000 | $0.22969 | $13,781.40 |
| 120,000 | $0.22532 | $27,038.40 |
| 125,000 | $0.22493 | $28,116.25 |

