0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06J823V

DigiKey Part Number
10-ERJ-U06J823VTR-ND - Tape & Reel (TR)
10-ERJ-U06J823VCT-ND - Cut Tape (CT)
10-ERJ-U06J823VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06J823V
Description
RES 82K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06J823V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.48200$4.82
25$0.36920$9.23
50$0.30880$15.44
100$0.26060$26.06
250$0.21176$52.94
500$0.18396$91.98
1,000$0.16199$161.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.12958$647.90
10,000$0.11923$1,192.30
15,000$0.11419$1,712.85
25,000$0.10873$2,718.25
35,000$0.10561$3,696.35
50,000$0.10266$5,133.00
60,000$0.10128$6,076.80
120,000$0.09673$11,607.60
125,000$0.09650$12,062.50
Manufacturers Standard Package