
ERJ-U06J564V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06J564VTR-ND - Tape & Reel (TR) 10-ERJ-U06J564VCT-ND - Cut Tape (CT) 10-ERJ-U06J564VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06J564V |
Description | RES 560K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06J564V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.48100 | $4.81 |
| 25 | $0.36880 | $9.22 |
| 50 | $0.30840 | $15.42 |
| 100 | $0.26030 | $26.03 |
| 250 | $0.21148 | $52.87 |
| 500 | $0.18372 | $91.86 |
| 1,000 | $0.16178 | $161.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12941 | $647.05 |
| 10,000 | $0.11907 | $1,190.70 |
| 15,000 | $0.11404 | $1,710.60 |
| 25,000 | $0.10859 | $2,714.75 |
| 35,000 | $0.10548 | $3,691.80 |
| 50,000 | $0.10253 | $5,126.50 |
| 60,000 | $0.10115 | $6,069.00 |
| 120,000 | $0.09661 | $11,593.20 |
| 125,000 | $0.09637 | $12,046.25 |

