
ERJ-U06J180V | |
|---|---|
DigiKey Part Number  | 10-ERJ-U06J180VTR-ND - Tape & Reel (TR) 10-ERJ-U06J180VCT-ND - Cut Tape (CT) 10-ERJ-U06J180VDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ERJ-U06J180V  | 
Description  | RES 18 OHM 5% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 18 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ERJ-U06J180V Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.98000 | $0.98 | 
| 10 | $0.48100 | $4.81 | 
| 25 | $0.36880 | $9.22 | 
| 50 | $0.30840 | $15.42 | 
| 100 | $0.26030 | $26.03 | 
| 250 | $0.21148 | $52.87 | 
| 500 | $0.18372 | $91.86 | 
| 1,000 | $0.16178 | $161.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.12941 | $647.05 | 
| 10,000 | $0.11907 | $1,190.70 | 
| 15,000 | $0.11404 | $1,710.60 | 
| 25,000 | $0.10859 | $2,714.75 | 
| 35,000 | $0.10548 | $3,691.80 | 
| 50,000 | $0.10253 | $5,126.50 | 
| 60,000 | $0.10115 | $6,069.00 | 
| 120,000 | $0.09661 | $11,593.20 | 
| 125,000 | $0.09637 | $12,046.25 | 

