
ERJ-U06J100V | |
---|---|
DigiKey Part Number | 10-ERJ-U06J100VTR-ND - Tape & Reel (TR) 10-ERJ-U06J100VCT-ND - Cut Tape (CT) 10-ERJ-U06J100VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06J100V |
Description | RES 10 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06J100V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.48200 | $4.82 |
25 | $0.36920 | $9.23 |
50 | $0.30880 | $15.44 |
100 | $0.26060 | $26.06 |
250 | $0.21176 | $52.94 |
500 | $0.18396 | $91.98 |
1,000 | $0.16199 | $161.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15144 | $757.20 |
10,000 | $0.12974 | $1,297.40 |
15,000 | $0.11419 | $1,712.85 |
25,000 | $0.10408 | $2,602.00 |
35,000 | $0.10365 | $3,627.75 |
50,000 | $0.10266 | $5,133.00 |
60,000 | $0.10128 | $6,076.80 |
120,000 | $0.09673 | $11,607.60 |
125,000 | $0.09650 | $12,062.50 |