0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06F6802V

DigiKey Part Number
10-ERJ-U06F6802VTR-ND - Tape & Reel (TR)
10-ERJ-U06F6802VCT-ND - Cut Tape (CT)
10-ERJ-U06F6802VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06F6802V
Description
RES 68K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06F6802V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,130
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.22000$1.22
10$0.61200$6.12
25$0.47640$11.91
50$0.39980$19.99
100$0.34100$34.10
250$0.28096$70.24
500$0.24672$123.36
1,000$0.21971$219.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17999$899.95
10,000$0.16717$1,671.70
15,000$0.16093$2,413.95
25,000$0.15417$3,854.25
35,000$0.15030$5,260.50
50,000$0.14664$7,332.00
60,000$0.14492$8,695.20
120,000$0.13928$16,713.60
125,000$0.13899$17,373.75
Manufacturers Standard Package