
| ERJ-U06F5103V | |
|---|---|
| DigiKey Part Number | 10-ERJ-U06F5103VTR-ND - Tape & Reel (TR) 10-ERJ-U06F5103VCT-ND - Cut Tape (CT) 10-ERJ-U06F5103VDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-U06F5103V | 
| Description | RES 510K OHM 1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 510 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-U06F5103V Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.22000 | $1.22 | 
| 10 | $0.61200 | $6.12 | 
| 25 | $0.47640 | $11.91 | 
| 50 | $0.40140 | $20.07 | 
| 100 | $0.34100 | $34.10 | 
| 250 | $0.28164 | $70.41 | 
| 500 | $0.24752 | $123.76 | 
| 1,000 | $0.22028 | $220.28 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.17999 | $899.95 | 
| 10,000 | $0.15699 | $1,569.90 | 
| 15,000 | $0.14757 | $2,213.55 | 
| 25,000 | $0.13810 | $3,452.50 | 
| 35,000 | $0.13757 | $4,814.95 | 
| 50,000 | $0.13704 | $6,852.00 | 
| 60,000 | $0.13679 | $8,207.40 | 
| 120,000 | $0.13591 | $16,309.20 | 
| 125,000 | $0.13586 | $16,982.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China