
ERJ-U06F3001V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F3001VTR-ND - Tape & Reel (TR) 10-ERJ-U06F3001VCT-ND - Cut Tape (CT) 10-ERJ-U06F3001VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F3001V |
Description | RES 3K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F3001V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.61200 | $6.12 |
| 25 | $0.47640 | $11.91 |
| 50 | $0.40140 | $20.07 |
| 100 | $0.34100 | $34.10 |
| 250 | $0.28164 | $70.41 |
| 500 | $0.24752 | $123.76 |
| 1,000 | $0.22028 | $220.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18200 | $910.00 |
| 10,000 | $0.16828 | $1,682.80 |
| 15,000 | $0.16093 | $2,413.95 |
| 25,000 | $0.14663 | $3,665.75 |
| 35,000 | $0.14182 | $4,963.70 |
| 50,000 | $0.13704 | $6,852.00 |
| 60,000 | $0.13679 | $8,207.40 |
| 120,000 | $0.13591 | $16,309.20 |
| 125,000 | $0.13586 | $16,982.50 |

