0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06F2202V

DigiKey Part Number
10-ERJ-U06F2202VTR-ND - Tape & Reel (TR)
10-ERJ-U06F2202VCT-ND - Cut Tape (CT)
10-ERJ-U06F2202VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06F2202V
Description
RES 22K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06F2202V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,060
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.22000$1.22
10$0.61200$6.12
25$0.47640$11.91
50$0.40140$20.07
100$0.34100$34.10
250$0.28164$70.41
500$0.24752$123.76
1,000$0.22028$220.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18970$948.50
10,000$0.17603$1,760.30
15,000$0.16915$2,537.25
25,000$0.16234$4,058.50
35,000$0.15117$5,290.95
50,000$0.14664$7,332.00
60,000$0.14492$8,695.20
120,000$0.14105$16,926.00
Manufacturers Standard Package