
ERJ-U06F1600V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F1600VTR-ND - Tape & Reel (TR) 10-ERJ-U06F1600VCT-ND - Cut Tape (CT) 10-ERJ-U06F1600VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F1600V |
Description | RES 160 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F1600V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.61300 | $6.13 |
| 25 | $0.47720 | $11.93 |
| 50 | $0.40200 | $20.10 |
| 100 | $0.34150 | $34.15 |
| 250 | $0.28200 | $70.50 |
| 500 | $0.24784 | $123.92 |
| 1,000 | $0.22056 | $220.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18022 | $901.10 |
| 10,000 | $0.15719 | $1,571.90 |
| 15,000 | $0.15205 | $2,280.75 |
| 25,000 | $0.14682 | $3,670.50 |
| 35,000 | $0.14200 | $4,970.00 |
| 50,000 | $0.13722 | $6,861.00 |
| 60,000 | $0.13696 | $8,217.60 |
| 120,000 | $0.13608 | $16,329.60 |
| 125,000 | $0.13604 | $17,005.00 |

