
ERJ-U03J683V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J683VTR-ND - Tape & Reel (TR) 10-ERJ-U03J683VCT-ND - Cut Tape (CT) 10-ERJ-U03J683VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J683V |
Description | RES 68K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J683V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.42400 | $4.24 |
| 25 | $0.32640 | $8.16 |
| 50 | $0.26920 | $13.46 |
| 100 | $0.22600 | $22.60 |
| 250 | $0.18244 | $45.61 |
| 500 | $0.15762 | $78.81 |
| 1,000 | $0.13804 | $138.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10901 | $545.05 |

