ERJ-U03J393V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.04146
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.02995
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 2,761
Unit Price: $0.22000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6,364
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: $0.19000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: $0.16000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.19000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.07341
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 5,290
Unit Price: $0.19000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 9,808
Unit Price: $0.22000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 9,932
Unit Price: $0.19000
Datasheet
ERJ-U03F2204V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03J393V

DigiKey Part Number
10-ERJ-U03J393VTR-ND - Tape & Reel (TR)
10-ERJ-U03J393VCT-ND - Cut Tape (CT)
10-ERJ-U03J393VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03J393V
Description
RES 39K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03J393V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10645$532.25
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.41900$4.19
50$0.26760$13.38
100$0.22580$22.58
500$0.15782$78.91
1,000$0.13762$137.62
* All Digi-Reel orders will add a $55.00 reeling fee.