
ERJ-U03J163V | |
|---|---|
DigiKey Part Number  | 10-ERJ-U03J163VTR-ND - Tape & Reel (TR) 10-ERJ-U03J163VCT-ND - Cut Tape (CT) 10-ERJ-U03J163VDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ERJ-U03J163V  | 
Description  | RES 16K OHM 5% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 16 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ERJ-U03J163V Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.90000 | $0.90 | 
| 10 | $0.41600 | $4.16 | 
| 50 | $0.26600 | $13.30 | 
| 100 | $0.22440 | $22.44 | 
| 500 | $0.15680 | $78.40 | 
| 1,000 | $0.13674 | $136.74 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.10577 | $528.85 | 

