
ERJ-U03J154V | |
---|---|
DigiKey Part Number | 10-ERJ-U03J154VTR-ND - Tape & Reel (TR) 10-ERJ-U03J154VCT-ND - Cut Tape (CT) 10-ERJ-U03J154VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J154V |
Description | RES 150K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J154V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.42500 | $4.25 |
25 | $0.32680 | $8.17 |
50 | $0.27120 | $13.56 |
100 | $0.22710 | $22.71 |
250 | $0.18332 | $45.83 |
500 | $0.15848 | $79.24 |
1,000 | $0.13871 | $138.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10960 | $548.00 |
10,000 | $0.10034 | $1,003.40 |
15,000 | $0.09584 | $1,437.60 |
25,000 | $0.09096 | $2,274.00 |
35,000 | $0.08817 | $3,085.95 |
50,000 | $0.08553 | $4,276.50 |
60,000 | $0.08430 | $5,058.00 |
120,000 | $0.08023 | $9,627.60 |
125,000 | $0.08002 | $10,002.50 |