ERJ-U03F2204V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03F3R60V

DigiKey Part Number
10-ERJ-U03F3R60VTR-ND - Tape & Reel (TR)
10-ERJ-U03F3R60VCT-ND - Cut Tape (CT)
10-ERJ-U03F3R60VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03F3R60V
Description
RES 3.6 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03F3R60V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,105
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.54200$5.42
25$0.42040$10.51
50$0.35300$17.65
100$0.26850$26.85
250$0.21972$54.93
500$0.20428$102.14
1,000$0.18163$181.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15314$765.70
10,000$0.13201$1,320.10
15,000$0.13126$1,968.90
25,000$0.10461$2,615.25
35,000$0.10418$3,646.30
50,000$0.10376$5,188.00
60,000$0.10356$6,213.60
120,000$0.10285$12,342.00
125,000$0.10281$12,851.25
Manufacturers Standard Package