
| ERJ-U03J104V | |
|---|---|
| DigiKey Part Number | 10-ERJ-U03J104VTR-ND - Tape & Reel (TR) 10-ERJ-U03J104VCT-ND - Cut Tape (CT) 10-ERJ-U03J104VDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-U03J104V | 
| Description | RES 100K OHM 5% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-U03J104V Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.90000 | $0.90 | 
| 10 | $0.42400 | $4.24 | 
| 25 | $0.32640 | $8.16 | 
| 50 | $0.26920 | $13.46 | 
| 100 | $0.22600 | $22.60 | 
| 250 | $0.18244 | $45.61 | 
| 500 | $0.15762 | $78.81 | 
| 1,000 | $0.13804 | $138.04 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.10901 | $545.05 | 
| 10,000 | $0.09664 | $966.40 | 
| 15,000 | $0.09175 | $1,376.25 | 
| 25,000 | $0.08683 | $2,170.75 | 
| 35,000 | $0.08218 | $2,876.30 | 
| 50,000 | $0.07758 | $3,879.00 | 
| 60,000 | $0.07741 | $4,644.60 | 
| 120,000 | $0.07685 | $9,222.00 | 
| 125,000 | $0.07682 | $9,602.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China