
ERJ-U03F1601V | |
---|---|
DigiKey Part Number | 10-ERJ-U03F1601VTR-ND - Tape & Reel (TR) 10-ERJ-U03F1601VCT-ND - Cut Tape (CT) 10-ERJ-U03F1601VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F1601V |
Description | RES 1.6K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F1601V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $0.53900 | $5.39 |
25 | $0.41840 | $10.46 |
50 | $0.35120 | $17.56 |
100 | $0.29740 | $29.74 |
250 | $0.24344 | $60.86 |
500 | $0.21256 | $106.28 |
1,000 | $0.18821 | $188.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15235 | $761.75 |
10,000 | $0.14084 | $1,408.40 |
15,000 | $0.13524 | $2,028.60 |
25,000 | $0.12917 | $3,229.25 |
35,000 | $0.12570 | $4,399.50 |
50,000 | $0.12242 | $6,121.00 |
60,000 | $0.12088 | $7,252.80 |
120,000 | $0.11582 | $13,898.40 |
125,000 | $0.11556 | $14,445.00 |