
ERJ-U02J754X | |
---|---|
DigiKey Part Number | 10-ERJ-U02J754XTR-ND - Tape & Reel (TR) 10-ERJ-U02J754XCT-ND - Cut Tape (CT) 10-ERJ-U02J754XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J754X |
Description | RES 750K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J754X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.38400 | $3.84 |
25 | $0.29400 | $7.35 |
50 | $0.24340 | $12.17 |
100 | $0.20340 | $20.34 |
250 | $0.16340 | $40.85 |
500 | $0.14050 | $70.25 |
1,000 | $0.12245 | $122.45 |
5,000 | $0.09385 | $469.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08727 | $872.70 |
20,000 | $0.08056 | $1,611.20 |
30,000 | $0.07729 | $2,318.70 |
50,000 | $0.07375 | $3,687.50 |
70,000 | $0.07172 | $5,020.40 |
100,000 | $0.06981 | $6,981.00 |
120,000 | $0.06891 | $8,269.20 |
240,000 | $0.06596 | $15,830.40 |
250,000 | $0.06580 | $16,450.00 |