
ERJ-U02J361X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J361XTR-ND - Tape & Reel (TR) 10-ERJ-U02J361XCT-ND - Cut Tape (CT) 10-ERJ-U02J361XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J361X |
Description | RES 360 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J361X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38300 | $3.83 |
| 25 | $0.29360 | $7.34 |
| 50 | $0.24320 | $12.16 |
| 100 | $0.20310 | $20.31 |
| 250 | $0.16316 | $40.79 |
| 500 | $0.14032 | $70.16 |
| 1,000 | $0.12230 | $122.30 |
| 5,000 | $0.09372 | $468.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08716 | $871.60 |

