
ERJ-U02F7503X | |
---|---|
DigiKey Part Number | 10-ERJ-U02F7503XTR-ND - Tape & Reel (TR) 10-ERJ-U02F7503XCT-ND - Cut Tape (CT) 10-ERJ-U02F7503XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F7503X |
Description | RES 750K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F7503X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.45700 | $4.57 |
25 | $0.35600 | $8.90 |
50 | $0.29580 | $14.79 |
100 | $0.24830 | $24.83 |
250 | $0.20064 | $50.16 |
500 | $0.17466 | $87.33 |
1,000 | $0.15358 | $153.58 |
5,000 | $0.12838 | $641.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.10542 | $1,054.20 |
20,000 | $0.09579 | $1,915.80 |
30,000 | $0.09101 | $2,730.30 |
50,000 | $0.08620 | $4,310.00 |
70,000 | $0.08588 | $6,011.60 |
100,000 | $0.08557 | $8,557.00 |
120,000 | $0.08542 | $10,250.40 |
240,000 | $0.08489 | $20,373.60 |
250,000 | $0.08486 | $21,215.00 |