ERA 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02F5902X

DigiKey Part Number
10-ERJ-U02F5902XTR-ND - Tape & Reel (TR)
10-ERJ-U02F5902XCT-ND - Cut Tape (CT)
10-ERJ-U02F5902XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02F5902X
Description
RES 59K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
59 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02F5902X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,309
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.45700$4.57
25$0.35560$8.89
50$0.29540$14.77
100$0.24800$24.80
250$0.20136$50.34
500$0.17442$87.21
1,000$0.15338$153.38
5,000$0.12822$641.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12957$1,295.70
20,000$0.12297$2,459.40
30,000$0.09167$2,750.10
50,000$0.09061$4,530.50
70,000$0.08713$6,099.10
250,000$0.08695$21,737.50
Manufacturers Standard Package