
ERJ-U02F4300X | |
---|---|
DigiKey Part Number | 10-ERJ-U02F4300XTR-ND - Tape & Reel (TR) 10-ERJ-U02F4300XCT-ND - Cut Tape (CT) 10-ERJ-U02F4300XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F4300X |
Description | RES 430 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F4300X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.45700 | $4.57 |
25 | $0.35600 | $8.90 |
50 | $0.29580 | $14.79 |
100 | $0.24830 | $24.83 |
250 | $0.20160 | $50.40 |
500 | $0.17466 | $87.33 |
1,000 | $0.15358 | $153.58 |
5,000 | $0.11994 | $599.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11238 | $1,123.80 |