
ERJ-U02F1103X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F1103XTR-ND - Tape & Reel (TR) 10-ERJ-U02F1103XCT-ND - Cut Tape (CT) 10-ERJ-U02F1103XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F1103X |
Description | RES 110K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F1103X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.45700 | $4.57 |
| 25 | $0.35600 | $8.90 |
| 50 | $0.29580 | $14.79 |
| 100 | $0.24830 | $24.83 |
| 250 | $0.20064 | $50.16 |
| 500 | $0.17466 | $87.33 |
| 1,000 | $0.15358 | $153.58 |
| 5,000 | $0.11994 | $599.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09676 | $967.60 |
| 20,000 | $0.08720 | $1,744.00 |
| 30,000 | $0.08673 | $2,601.90 |
| 50,000 | $0.08620 | $4,310.00 |
| 70,000 | $0.08588 | $6,011.60 |
| 100,000 | $0.08557 | $8,557.00 |
| 120,000 | $0.08542 | $10,250.40 |
| 240,000 | $0.08489 | $20,373.60 |
| 250,000 | $0.08486 | $21,215.00 |

